4572AB01K09600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4572AB01K09600
Laird’s Precision Metals Production and Design Capabilities Overview

4572AB01K09600

DigiKey Part Number
903-1219-ND
Manufacturer
Manufacturer Product Number
4572AB01K09600
Description
RFI FOF GASKET PU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
Rectangle
Width
0.394" (10.00mm)
Length
96.000" (2.44m)
Height
0.016" (0.40mm)
Material
Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-
Shelf Life Start
Date of Shipment
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$322.37000$322.37
14$256.80929$3,595.33
28$246.24250$6,894.79
112$230.38277$25,802.87
252$223.59746$56,346.56
Manufacturers Standard Package