4198-PA-H1K-01800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4198-PA-H1K-01800
Laird’s Precision Metals Production and Design Capabilities Overview

4184PA51H01800

DigiKey Part Number
903-1030-ND
Manufacturer
Manufacturer Product Number
4184PA51H01800
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
D-Shape
Width
0.150" (3.80mm)
Length
18.000" (457.20mm)
Height
0.059" (1.50mm)
Material
Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
Date of Shipment
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$42.81000$42.81
11$32.38182$356.20
33$29.49303$973.27
110$27.19700$2,991.67
253$26.00597$6,579.51
506$25.20668$12,754.58
1,001$24.55825$24,582.81
2,508$23.86030$59,841.63
Manufacturers Standard Package