


4105PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1028-ND |
Manufacturer | |
Manufacturer Product Number | 4105PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.500" (12.70mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.374" (9.50mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.58000 | $98.58 |
| 11 | $76.66909 | $843.36 |
| 33 | $70.60515 | $2,329.97 |
| 110 | $65.78773 | $7,236.65 |
| 253 | $63.29091 | $16,012.60 |
| 506 | $61.61462 | $31,177.00 |
| 1,001 | $60.25498 | $60,315.23 |


