
1070 | |
|---|---|
DigiKey Part Number  | 1070L-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1070  | 
Description  | RF EMI ABSORBING SHEET 24"X24"  | 
Customer Reference  | |
Detailed Description  | RF EMI Absorbing Sheet Q-Zorb® Rubber Non-Conductive, Single Sided 24.000" (609.60mm) X 24.000" (609.60mm) X 0.094" (2.40mm)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Laird Technologies EMI  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | Absorbing Sheet  | |
Shape  | Square  | |
Length  | 24.000" (609.60mm)  | |
Width  | 24.000" (609.60mm)  | |
Thickness - Overall  | 0.094" (2.40mm)  | |
Operating Temperature  | -  | |
Adhesive  | Non-Conductive, Single Sided  | |
Material  | Rubber  | |
Shelf Life  | -  | |
Shelf Life Start  | -  | |
Storage/Refrigeration Temperature  | -  | 

