Laird’s Precision Metals Production and Design Capabilities Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061

DigiKey Part Number
1061L-ND
Manufacturer
Manufacturer Product Number
1061
Description
RF EMI ABSORBING SHEET 24" X 24"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet Q-Zorb® Rubber Non-Conductive, Single Sided 24.000" (609.60mm) X 24.000" (609.60mm) X 0.083" (2.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Obsolete
Type
Absorbing Sheet
Shape
Square
Length
24.000" (609.60mm)
Width
24.000" (609.60mm)
Thickness - Overall
0.083" (2.10mm)
Operating Temperature
-
Adhesive
Non-Conductive, Single Sided
Material
Rubber
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.