Laird’s Precision Metals Production and Design Capabilities Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1015

DigiKey Part Number
1015L-ND
Manufacturer
Manufacturer Product Number
1015
Description
RF EMI ABSORBING SHEET 24" X 24"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet Q-Zorb® Rubber Non-Conductive, Single Sided 24.000" (609.60mm) X 24.000" (609.60mm) X 0.035" (0.90mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Obsolete
Type
Absorbing Sheet
Shape
Square
Length
24.000" (609.60mm)
Width
24.000" (609.60mm)
Thickness - Overall
0.035" (0.90mm)
Operating Temperature
-
Adhesive
Non-Conductive, Single Sided
Material
Rubber
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.