0C97044017 | |
---|---|
DigiKey Part Number | 0C97044017-ND |
Manufacturer | |
Manufacturer Product Number | 0C97044017 |
Description | RFI FINGERSTOCK BECU TIN HARDWR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 1.630" (41.40mm) | |
Length | 25.00' (7.60m) | |
Height | 0.410" (10.41mm) | |
Material | Beryllium Copper | |
Plating | Tin | |
Plating - Thickness | 299.99µin (7.62µm) | |
Attachment Method | Hardware, Rivet, Solder | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $177.06868 | $44,267.17 |