
0097053502 | |
---|---|
DigiKey Part Number | 903-1404-ND |
Manufacturer | |
Manufacturer Product Number | 0097053502 |
Description | RFI FINGERSTOCK BECU ADH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.780" (19.81mm) | |
Length | 12.000" (304.80mm) | |
Height | 0.250" (6.35mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.73000 | $89.73 |
10 | $70.21900 | $702.19 |