
TYS8040331M-10 | |
---|---|
DigiKey Part Number | 240-2758-2-ND - Tape & Reel (TR) 240-2758-1-ND - Cut Tape (CT) 240-2758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS8040331M-10 |
Description | FIXED IND 330UH 640MA 889MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 640 mA 889mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 889mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $3.78700 | $37.87 |
100 | $3.11580 | $311.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.17835 | $2,178.35 |
2,000 | $2.05405 | $4,108.10 |
3,000 | $2.02611 | $6,078.33 |