
TYS8040100M-10 | |
---|---|
DigiKey Part Number | 240-2749-2-ND - Tape & Reel (TR) 240-2749-1-ND - Cut Tape (CT) 240-2749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS8040100M-10 |
Description | FIXED IND 10UH 3.3A 29 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3.3 A 29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TYS8040100M-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $3.78700 | $37.87 |
100 | $3.11580 | $311.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.56270 | $2,562.70 |
2,000 | $2.41655 | $4,833.10 |
3,000 | $2.33498 | $7,004.94 |
5,000 | $2.23624 | $11,181.20 |
7,000 | $2.17354 | $15,214.78 |
10,000 | $2.10906 | $21,090.60 |
25,000 | $2.02610 | $50,652.50 |