
TYS60282R2N-10 | |
---|---|
DigiKey Part Number | 240-TYS60282R2N-10TR-ND - Tape & Reel (TR) 240-TYS60282R2N-10CT-ND - Cut Tape (CT) 240-TYS60282R2N-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS60282R2N-10 |
Description | FIXED IND 2.2UH 3.75A 20MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 3.75 A 20mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TYS60282R2N-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 48MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.77400 | $27.74 |
100 | $2.28360 | $228.36 |
1,000 | $1.87805 | $1,878.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.77083 | $3,541.66 |
4,000 | $1.66986 | $6,679.44 |
6,000 | $1.61354 | $9,681.24 |
10,000 | $1.54534 | $15,453.40 |
14,000 | $1.50204 | $21,028.56 |
20,000 | $1.45750 | $29,150.00 |
50,000 | $1.43443 | $71,721.50 |