TYS6020 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS60204R7N-10

DigiKey Part Number
240-TYS60204R7N-10TR-ND - Tape & Reel (TR)
240-TYS60204R7N-10CT-ND - Cut Tape (CT)
240-TYS60204R7N-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS60204R7N-10
Description
FIXED IND 4.7UH 2A 58 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 2 A 58mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
4.7 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
58mOhm Max
Q @ Freq
-
Frequency - Self Resonant
41MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.087" (2.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.89800$28.98
100$2.38400$238.40
1,000$1.96029$1,960.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.81377$4,534.43
5,000$1.71041$8,552.05
7,500$1.65274$12,395.55
12,500$1.58294$19,786.75
17,500$1.53863$26,926.02
25,000$1.50440$37,610.00
Manufacturers Standard Package