
TYS60202R2N-10 | |
---|---|
DigiKey Part Number | 240-2723-2-ND - Tape & Reel (TR) 240-2723-1-ND - Cut Tape (CT) 240-2723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS60202R2N-10 |
Description | FIXED IND 2.2UH 2.75A 28MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 2.75 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 61MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.70605 | $8,530.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.89000 | $28.90 |
100 | $2.37790 | $237.79 |
1,000 | $1.95529 | $1,955.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $3.22700 | $32.27 |
25 | $2.92000 | $73.00 |
50 | $2.70640 | $135.32 |
100 | $2.50760 | $250.76 |
250 | $2.26656 | $566.64 |
500 | $2.09956 | $1,049.78 |
1,000 | $1.94428 | $1,944.28 |