
TYS6020220M-10 | |
---|---|
DigiKey Part Number | 240-TYS6020220M-10TR-ND - Tape & Reel (TR) 240-TYS6020220M-10CT-ND - Cut Tape (CT) 240-TYS6020220M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS6020220M-10 |
Description | FIXED IND 22UH 1A 204 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1 A 204mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 204mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.89800 | $28.98 |
100 | $2.38400 | $238.40 |
1,000 | $1.96029 | $1,960.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.81377 | $4,534.43 |
5,000 | $1.71041 | $8,552.05 |
7,500 | $1.65274 | $12,395.55 |
12,500 | $1.58294 | $19,786.75 |
17,500 | $1.53863 | $26,926.02 |
25,000 | $1.50440 | $37,610.00 |