TYS5040 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS50402R2N-10

DigiKey Part Number
240-2714-2-ND - Tape & Reel (TR)
240-2714-1-ND - Cut Tape (CT)
240-2714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS50402R2N-10
Description
FIXED IND 2.2UH 3.8A 19 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 3.8 A 19mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
2.2 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.9A
Shielding
Shielded
DC Resistance (DCR)
19mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363,590
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.38000$3.38
10$2.75800$27.58
100$2.26460$226.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.52939$2,294.09
3,000$1.44216$4,326.48
4,500$1.42104$6,394.68
Manufacturers Standard Package