
TYS5040220M-10 | |
---|---|
DigiKey Part Number | 240-2713-2-ND - Tape & Reel (TR) 240-2713-1-ND - Cut Tape (CT) 240-2713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS5040220M-10 |
Description | FIXED IND 22UH 1.5A 129 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.5 A 129mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TYS5040220M-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 129mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.75800 | $27.58 |
100 | $2.26460 | $226.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.52939 | $2,294.09 |
3,000 | $1.44216 | $4,326.48 |
4,500 | $1.42104 | $6,394.68 |