
TYS5040100M-10 | |
---|---|
DigiKey Part Number | 240-2710-2-ND - Tape & Reel (TR) 240-2710-1-ND - Cut Tape (CT) 240-2710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS5040100M-10 |
Description | FIXED IND 10UH 2.1A 64 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.1 A 64mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 64mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.75800 | $27.58 |
100 | $2.26460 | $226.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.79929 | $2,698.93 |
3,000 | $1.69664 | $5,089.92 |
4,500 | $1.63939 | $7,377.25 |
7,500 | $1.57006 | $11,775.45 |
10,500 | $1.52605 | $16,023.52 |
15,000 | $1.48077 | $22,211.55 |
37,500 | $1.42105 | $53,289.38 |