
TYS5020100M-10 | |
---|---|
DigiKey Part Number | 240-TYS5020100M-10TR-ND - Tape & Reel (TR) 240-TYS5020100M-10CT-ND - Cut Tape (CT) 240-TYS5020100M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS5020100M-10 |
Description | FIXED IND 10UH 1.55A 110MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.55 A 110mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.75800 | $27.58 |
100 | $2.26460 | $226.46 |
1,000 | $1.86224 | $1,862.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.72306 | $4,307.65 |
5,000 | $1.62485 | $8,124.25 |
7,500 | $1.57006 | $11,775.45 |
12,500 | $1.50374 | $18,796.75 |
17,500 | $1.46164 | $25,578.70 |
25,000 | $1.42105 | $35,526.25 |