TYS4030xxxx-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS4030220M-10

DigiKey Part Number
240-2696-2-ND - Tape & Reel (TR)
240-2696-1-ND - Cut Tape (CT)
240-2696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS4030220M-10
Description
FIXED IND 22UH 1A 292.5 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 1 A 292.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
292.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,955
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.71700$27.17
100$2.23500$223.50
1,000$1.83796$1,837.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.73304$3,466.08
4,000$1.63422$6,536.88
6,000$1.57910$9,474.60
10,000$1.51235$15,123.50
14,000$1.46998$20,579.72
20,000$1.42640$28,528.00
50,000$1.40047$70,023.50
Manufacturers Standard Package