
TYS4030100M-10 | |
---|---|
DigiKey Part Number | 240-TYS4030100M-10TR-ND - Tape & Reel (TR) 240-TYS4030100M-10CT-ND - Cut Tape (CT) 240-TYS4030100M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS4030100M-10 |
Description | FIXED IND 10UH 1.5A 130 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1.5 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TYS4030100M-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.71700 | $27.17 |
100 | $2.23500 | $223.50 |
1,000 | $1.83796 | $1,837.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.73304 | $3,466.08 |
4,000 | $1.63422 | $6,536.88 |
6,000 | $1.57910 | $9,474.60 |
10,000 | $1.51235 | $15,123.50 |
14,000 | $1.46998 | $20,579.72 |
20,000 | $1.42640 | $28,528.00 |
50,000 | $1.40047 | $70,023.50 |