TYS40123R3N-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS40203R3M-10

DigiKey Part Number
TYS40203R3M-10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TYS40203R3M-10
Description
FIXED IND 3.3UH 1.4A 70 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 1.4 A 70mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
TYS40203R3M-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
70mOhm
Q @ Freq
-
Frequency - Self Resonant
44MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.57910$9,474.60