
TYS40202R2N-10 | |
---|---|
DigiKey Part Number | 240-2685-2-ND - Tape & Reel (TR) 240-2685-1-ND - Cut Tape (CT) 240-2685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS40202R2N-10 |
Description | FIXED IND 2.2UH 1.85A 40MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.85 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TYS40202R2N-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 49MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.67453 | $5,023.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.71700 | $27.17 |
100 | $2.23500 | $223.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $3.01300 | $30.13 |
25 | $2.72320 | $68.08 |
50 | $2.52400 | $126.20 |
100 | $2.33870 | $233.87 |
250 | $2.11432 | $528.58 |
500 | $1.95840 | $979.20 |
1,000 | $1.81367 | $1,813.67 |