TYS4018 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS40184R7M-10

DigiKey Part Number
240-TYS40184R7M-10TR-ND - Tape & Reel (TR)
240-TYS40184R7M-10CT-ND - Cut Tape (CT)
240-TYS40184R7M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS40184R7M-10
Description
FIXED IND 4.7UH 1.2A 90 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 1.2 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
-
Frequency - Self Resonant
34MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,856
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$2.32100$23.21
100$1.90980$190.98
1,000$1.57075$1,570.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.43102$4,293.06
6,000$1.34943$8,096.58
9,000$1.30393$11,735.37
15,000$1.24884$18,732.60
21,000$1.21387$25,491.27
30,000$1.17790$35,337.00
Manufacturers Standard Package