
TYS4018470M-10 | |
---|---|
DigiKey Part Number | 240-TYS4018470M-10TR-ND - Tape & Reel (TR) 240-TYS4018470M-10CT-ND - Cut Tape (CT) 240-TYS4018470M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS4018470M-10 |
Description | FIXED IND 47UH 420MA 650MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 420 mA 650mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $2.32100 | $23.21 |
100 | $1.90980 | $190.98 |
1,000 | $1.57075 | $1,570.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.43102 | $4,293.06 |
6,000 | $1.34943 | $8,096.58 |
9,000 | $1.30393 | $11,735.37 |
15,000 | $1.24884 | $18,732.60 |
21,000 | $1.21387 | $25,491.27 |
30,000 | $1.17790 | $35,337.00 |