
TYS4018330M-10 | |
---|---|
DigiKey Part Number | 240-TYS4018330M-10TR-ND - Tape & Reel (TR) 240-TYS4018330M-10CT-ND - Cut Tape (CT) 240-TYS4018330M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS4018330M-10 |
Description | FIXED IND 33UH 490MA 530MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 490 mA 530mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 530mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.31600 | $23.16 |
100 | $1.90500 | $190.50 |
1,000 | $1.56674 | $1,566.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.42737 | $4,282.11 |
6,000 | $1.34599 | $8,075.94 |
9,000 | $1.30060 | $11,705.40 |
15,000 | $1.24566 | $18,684.90 |
21,000 | $1.21077 | $25,426.17 |
30,000 | $1.17489 | $35,246.70 |