
TYS40124R7N-10 | |
---|---|
DigiKey Part Number | 240-2664-2-ND - Tape & Reel (TR) 240-2664-1-ND - Cut Tape (CT) 240-2664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS40124R7N-10 |
Description | FIXED IND 4.7UH 1.05A 125MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.05 A 125mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TYS40124R7N-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 125mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $1.52198 | $13,697.82 |