TYS4012150M-10 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 16,940
Unit Price: $2.22000
Datasheet

Similar


Taiyo Yuden
In Stock: 12,367
Unit Price: $1.56000
Datasheet
TYS4012 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS4012150M-10

DigiKey Part Number
240-2658-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TYS4012150M-10
Description
FIXED IND 15UH 640MA 340MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 640 mA 340mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
TYS4012150M-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
560mA
Shielding
Shielded
DC Resistance (DCR)
340mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$1.52587$13,732.83