TYS4012 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS4012101M-10

DigiKey Part Number
240-2657-2-ND - Tape & Reel (TR)
240-2657-1-ND - Cut Tape (CT)
240-2657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS4012101M-10
Description
FIXED IND 100UH 250MA 2.21OHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 250 mA 2.21Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
TYS4012101M-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
250mA
Shielding
Shielded
DC Resistance (DCR)
2.21Ohm Max
Q @ Freq
-
Frequency - Self Resonant
9.4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,425
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$1.61801$7,281.05
9,000$1.52587$13,732.83
13,500$1.47450$19,905.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.71700$27.17
100$2.23500$223.50
1,000$1.83796$1,837.96
Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$3.03800$30.38
25$2.74960$68.74
50$2.54860$127.43
100$2.36180$236.18
250$2.13540$533.85
500$1.97798$988.99
1,000$1.83178$1,831.78
* All Digi-Reel orders will add a $55.00 reeling fee.