
TYS30126R8M-10 | |
---|---|
DigiKey Part Number | 240-TYS30126R8M-10TR-ND - Tape & Reel (TR) 240-TYS30126R8M-10CT-ND - Cut Tape (CT) 240-TYS30126R8M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS30126R8M-10 |
Description | FIXED IND 6.8UH 980MA 190MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 980 mA 247mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 247mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 61MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3012 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.44500 | $24.45 |
100 | $2.00940 | $200.94 |
1,000 | $1.65216 | $1,652.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.55783 | $3,115.66 |
4,000 | $1.46894 | $5,875.76 |
6,000 | $1.41939 | $8,516.34 |
10,000 | $1.35938 | $13,593.80 |
14,000 | $1.32128 | $18,497.92 |
20,000 | $1.28209 | $25,641.80 |
50,000 | $1.24406 | $62,203.00 |