TYS3012 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS3012101M-10

DigiKey Part Number
240-TYS3012101M-10TR-ND - Tape & Reel (TR)
240-TYS3012101M-10CT-ND - Cut Tape (CT)
240-TYS3012101M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS3012101M-10
Description
FIXED IND 100UH 250MA 2.86OHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 250 mA 3.718Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
210mA
Shielding
Shielded
DC Resistance (DCR)
3.718Ohm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
3012
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,782
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.44500$24.45
100$2.00940$200.94
1,000$1.65216$1,652.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.55783$3,115.66
4,000$1.46894$5,875.76
6,000$1.41939$8,516.34
10,000$1.35938$13,593.80
14,000$1.32128$18,497.92
20,000$1.28209$25,641.80
50,000$1.24406$62,203.00
Manufacturers Standard Package