1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS252012L220M-10

DigiKey Part Number
240-TYS252012L220M-10TR-ND - Tape & Reel (TR)
240-TYS252012L220M-10CT-ND - Cut Tape (CT)
240-TYS252012L220M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS252012L220M-10
Description
FIXED IND 22UH 380MA 1.824OHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 380 mA 1.824Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TYS252012L220M-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
530mA
Shielding
Shielded
DC Resistance (DCR)
1.824Ohm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,341
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$3.00500$30.05
100$2.47290$247.29
1,000$2.03380$2,033.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.91769$3,835.38
4,000$1.80835$7,233.40
6,000$1.74737$10,484.22
10,000$1.67353$16,735.30
14,000$1.62666$22,773.24
20,000$1.57845$31,569.00
50,000$1.56717$78,358.50
Manufacturers Standard Package