
TYS252012L1R0N-10 | |
---|---|
DigiKey Part Number | 240-2620-2-ND - Tape & Reel (TR) 240-2620-1-ND - Cut Tape (CT) 240-2620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS252012L1R0N-10 |
Description | FIXED IND 1UH 1.93A 83 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 1.93 A 83mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TYS252012L1R0N-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.59A | |
Shielding | Shielded | |
DC Resistance (DCR) | 83mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $3.00500 | $30.05 |
100 | $2.47290 | $247.29 |
1,000 | $2.03380 | $2,033.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.91769 | $3,835.38 |
4,000 | $1.80835 | $7,233.40 |
6,000 | $1.74737 | $10,484.22 |
10,000 | $1.67353 | $16,735.30 |
14,000 | $1.62666 | $22,773.24 |
20,000 | $1.57845 | $31,569.00 |
50,000 | $1.56717 | $78,358.50 |