BMI-S-209-C-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMI-S-209-C-20

DigiKey Part Number
240-BMI-S-209-C-20-ND
Manufacturer
Manufacturer Product Number
BMI-S-209-C-20
Description
SBS,COVR,LP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.728" (18.50mm) X 1.156" (29.36mm) Vent Holes in Pattern Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Bulk
Part Status
Active
Type
Cover
Height - Overall
0.085" (2.15mm)
Length - Overall
1.156" (29.36mm)
Width - Overall
0.728" (18.50mm)
Ventilation
Vent Holes in Pattern
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,700
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.71000$9.71
10$7.01400$70.14
25$6.34200$158.55
100$5.60600$560.60
250$5.25432$1,313.58
500$5.04242$2,521.21
1,000$4.86808$4,868.08
2,500$4.68394$11,709.85
5,000$4.57301$22,865.05