
MI1206L601R-10 | |
---|---|
DigiKey Part Number | 240-MI1206L601R-10TR-ND - Tape & Reel (TR) 240-MI1206L601R-10CT-ND - Cut Tape (CT) 240-MI1206L601R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI1206L601R-10 |
Description | FERRITE BEAD 600 OHM 1206 4LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 2A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI1206L601R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.70400 | $17.04 |
25 | $1.47520 | $36.88 |
50 | $1.31880 | $65.94 |
100 | $1.17640 | $117.64 |
250 | $1.00332 | $250.83 |
500 | $0.88362 | $441.81 |
1,000 | $0.77257 | $772.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55314 | $1,659.42 |
6,000 | $0.54331 | $3,259.86 |