MGV0602_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGV0602R56M-10

DigiKey Part Number
240-3164-2-ND - Tape & Reel (TR)
240-3164-1-ND - Cut Tape (CT)
240-3164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGV0602R56M-10
Description
FIXED IND 560NH 11A 9.3MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 11 A 9.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
560 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
9.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.264" W (7.20mm x 6.70mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.78000$10.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$4.50827$27,049.62