
MGV0602R33M-10 | |
---|---|
DigiKey Part Number | 240-2896-2-ND - Tape & Reel (TR) 240-2896-1-ND - Cut Tape (CT) 240-2896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGV0602R33M-10 |
Description | FIXED IND 330NH 12A 7 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 12 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGV0602R33M-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.264" W (7.30mm x 6.70mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $4.50827 | $27,049.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
10 | $8.39700 | $83.97 |
25 | $7.59000 | $189.75 |
50 | $7.03340 | $351.67 |
100 | $6.51560 | $651.56 |
250 | $5.88688 | $1,471.72 |