MGV0602R10M-10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2,892
Unit Price: $8.64000
Datasheet

Similar


Abracon LLC
In Stock: 820
Unit Price: $6.34000
Datasheet
MGV0602_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGV0602R10M-10

DigiKey Part Number
240-2893-2-ND - Tape & Reel (TR)
240-2893-1-ND - Cut Tape (CT)
240-2893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGV0602R10M-10
Description
FIXED IND 100NH 18A 3.5 MOHM SMD
Customer Reference
Detailed Description
100 nH Shielded Molded Inductor 18 A 3.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Molded
Material - Core
-
Inductance
100 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
3.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.264" W (7.30mm x 6.70mm)
Height - Seated (Max)
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes