MGV0602_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGV06023R3M-10

DigiKey Part Number
240-2891-2-ND - Tape & Reel (TR)
240-2891-1-ND - Cut Tape (CT)
240-2891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGV06023R3M-10
Description
FIXED IND 3.3UH 3.3A 60.1MOHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 3.3 A 60.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MGV06023R3M-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
60.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.264" W (7.30mm x 6.70mm)
Height - Seated (Max)
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.78000$10.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.85439$5,781.59
3,000$3.63489$10,904.67
4,500$3.51247$15,806.11
Manufacturers Standard Package