
MGV06022R2M-10 | |
---|---|
DigiKey Part Number | 240-2890-2-ND - Tape & Reel (TR) 240-2890-1-ND - Cut Tape (CT) 240-2890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGV06022R2M-10 |
Description | FIXED IND 2.2UH 3.8A 46 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 3.8 A 46mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGV06022R2M-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.264" W (7.30mm x 6.70mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $4.50827 | $27,049.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.70000 | $10.70 |
10 | $8.31400 | $83.14 |
25 | $7.51400 | $187.85 |
50 | $6.96420 | $348.21 |
100 | $6.45060 | $645.06 |
250 | $5.82860 | $1,457.15 |
500 | $5.39640 | $2,698.20 |