Direct

MGV05024R7M-10 | |
|---|---|
DigiKey Part Number | 240-2876-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGV05024R7M-10 |
Description | FIXED IND 4.7UH 2.8A 116.6 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2.8 A 116.6mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 116.6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.217" L x 0.201" W (5.50mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.091" (2.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGV05024R7M-12 | Laird-Signal Integrity Products | 0 | 240-3215-2-ND | $5.44466 | Direct |


