
MGV03122R2M-10 | |
---|---|
DigiKey Part Number | 240-3096-2-ND - Tape & Reel (TR) 240-3096-1-ND - Cut Tape (CT) 240-3096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGV03122R2M-10 |
Description | FIXED IND 2.2UH 2.7A 115MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.7 A 115mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 115mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.04000 | $10.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $4.11497 | $32,919.76 |