
MGAH10043R3M-10 | |
---|---|
DigiKey Part Number | 240-MGAH10043R3M-10TR-ND - Tape & Reel (TR) 240-MGAH10043R3M-10CT-ND - Cut Tape (CT) 240-MGAH10043R3M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGAH10043R3M-10 |
Description | 1004 INDUCTOR 3.3UH 10A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 10 A 11.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $6.57700 | $65.77 |
100 | $5.40860 | $540.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.71804 | $2,359.02 |
1,000 | $4.44880 | $4,448.80 |
1,500 | $4.29868 | $6,448.02 |
2,500 | $4.11690 | $10,292.25 |
3,500 | $4.00150 | $14,005.25 |
5,000 | $3.88280 | $19,414.00 |
12,500 | $3.74011 | $46,751.38 |