270 nH Unshielded Wirewound Inductor 170 mA 2.36Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 nH Unshielded Wirewound Inductor 170 mA 2.36Ohm Max 0603 (1608 Metric)
0603 (1608 Metric)

IWC0603AR27R-3G

DigiKey Part Number
240-IWC0603AR27R-3GTR-ND - Tape & Reel (TR)
240-IWC0603AR27R-3GCT-ND - Cut Tape (CT)
240-IWC0603AR27R-3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IWC0603AR27R-3G
Description
FIXED IND 270NH 170MA 2.36 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Wirewound Inductor 170 mA 2.36Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.36Ohm Max
Mfr
Q @ Freq
24 @ 100MHz
Series
Frequency - Self Resonant
900MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±2%
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Current Rating (Amps)
Height - Seated (Max)
0.040" (1.02mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,281
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.08530$4,341.20
8,000$1.02343$8,187.44
12,000$0.98892$11,867.04
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.80900$18.09
100$1.48480$148.48
1,000$1.22073$1,220.73
Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
* All Digi-Reel orders will add a $55.00 reeling fee.