
HZ0805B272R-10 | |
---|---|
DigiKey Part Number | 240-2504-2-ND - Tape & Reel (TR) 240-2504-1-ND - Cut Tape (CT) 240-2504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ0805B272R-10 |
Description | FERRITE BEAD 2.7 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HZ0805B272R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.7 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.79500 | $17.95 |
25 | $1.55440 | $38.86 |
50 | $1.39120 | $69.56 |
100 | $1.23890 | $123.89 |
250 | $1.05632 | $264.08 |
500 | $0.92972 | $464.86 |
1,000 | $0.81242 | $812.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.70314 | $1,406.28 |
4,000 | $0.65671 | $2,626.84 |