
HZ0603A102R-10 | |
|---|---|
DigiKey Part Number | HZ0603A102R-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HZ0603A102R-10 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 1Ohm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.41519 | $8,303.80 |

