600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZ0402A601R-10

DigiKey Part Number
240-2364-2-ND - Tape & Reel (TR)
240-2364-1-ND - Cut Tape (CT)
240-2364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZ0402A601R-10
Description
FERRITE BEAD 600 OHM 0402 1LN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
HZ0402A601R-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
1Ohm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.020" (0.50mm)
Number of Lines
1
Size / Dimension
0.040" L x 0.020" W (1.01mm x 0.50mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 165,138
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.61700$6.17
25$0.53600$13.40
50$0.48180$24.09
100$0.43160$43.16
250$0.37196$92.99
500$0.33050$165.25
1,000$0.29227$292.27
5,000$0.21887$1,094.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18378$1,837.80
20,000$0.17882$3,576.40
Manufacturers Standard Package