
HI1806T600R-10 | |
|---|---|
DigiKey Part Number | 240-2421-2-ND - Tape & Reel (TR) 240-2421-1-ND - Cut Tape (CT) 240-2421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI1806T600R-10 |
Description | FERRITE BEAD 60 OHM 1806 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1806 (4516 Metric) 6A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI1806T600R-10 Models |
Category | Current Rating (Max) 6A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.063" (1.60mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.69700 | $26.97 |
| 25 | $2.33160 | $58.29 |
| 50 | $2.08160 | $104.08 |
| 100 | $1.85070 | $185.07 |
| 250 | $1.57128 | $392.82 |
| 500 | $1.37776 | $688.88 |
| 1,000 | $1.22270 | $1,222.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.03007 | $2,060.14 |
| 4,000 | $0.99891 | $3,995.64 |



