240-1206 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI1206N101R-10

DigiKey Part Number
240-2408-2-ND - Tape & Reel (TR)
240-2408-1-ND - Cut Tape (CT)
240-2408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HI1206N101R-10
Description
FERRITE BEAD 100 OHM 1206 1LN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 3A 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
HI1206N101R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
35mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511,682
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.15200$11.52
25$0.99760$24.94
50$0.89560$44.78
100$0.79930$79.93
250$0.68456$171.14
500$0.60522$302.61
1,000$0.53162$531.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42551$1,276.53
6,000$0.39102$2,346.12
Manufacturers Standard Package