CM3032V201R-10, CM3032V201R-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CM3032V201R-10, CM3032V201R-00
CM3032V201R-10 Bottom

CM3032V201R-10

DigiKey Part Number
240-2461-2-ND - Tape & Reel (TR)
240-2461-1-ND - Cut Tape (CT)
240-2461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM3032V201R-10
Description
CMC 8A 4LN 200 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 200 Ohms 8A DCR 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM3032V201R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
4
Impedance @ Frequency
200 Ohms @ 100 MHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.430" L x 0.300" W (10.92mm x 7.62mm)
Height (Max)
0.397" (10.08mm)
Package / Case
Vertical, 8 Flat Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 621
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.12000$24.12
10$19.82300$198.23
25$18.33760$458.44
50$17.28880$864.44
100$16.30180$1,630.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$14.49533$5,798.13
800$13.67026$10,936.21
1,200$13.21017$15,852.20
2,000$12.73902$25,478.04
Manufacturers Standard Package