
CM1812B513R-1A | |
|---|---|
DigiKey Part Number | 240-CM1812B513R-1ATR-ND - Tape & Reel (TR) 240-CM1812B513R-1ACT-ND - Cut Tape (CT) 240-CM1812B513R-1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1812B513R-1A |
Description | CMC 51UH 230MA 2LN 2.8KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.8 kOhms @ 10 MHz 230mA DCR 1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 230mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 1Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.00mm) |
Impedance @ Frequency 2.8 kOhms @ 10 MHz | Height (Max) 0.110" (2.80mm) |
Inductance @ Frequency 51 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $6.72500 | $67.25 |
| 25 | $6.22520 | $155.63 |
| 50 | $5.86860 | $293.43 |
| 100 | $5.53220 | $553.22 |
| 250 | $5.11836 | $1,279.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.82602 | $2,413.01 |
| 1,000 | $4.55076 | $4,550.76 |
| 1,500 | $4.39713 | $6,595.69 |
| 2,500 | $4.21122 | $10,528.05 |
| 3,500 | $4.09316 | $14,326.06 |
| 5,000 | $3.97172 | $19,858.60 |






